GSM120A12-R7B | |
---|---|
DigiKey Part Number | 1866-1903-ND |
Manufacturer | |
Manufacturer Product Number | GSM120A12-R7B |
Description | AC/DC DESKTOP ADAPTER 12V 102W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V 102 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 102 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.56000 | ¥405.56 |
5 | ¥386.68200 | ¥1,933.41 |
10 | ¥369.44100 | ¥3,694.41 |
25 | ¥358.76840 | ¥8,969.21 |