SDM120-12-U-P5 | |
---|---|
DigiKey Part Number | 102-SDM120-12-U-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM120-12-U-P5 |
Description | AC/DC DESKTOP ADAPTER 12V 110W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 110 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM120-12-U-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 9.16A | |
Power (Watts) | 110 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) | |
Approval Agency | CE, cULus, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.35000 | ¥475.35 |
5 | ¥467.92600 | ¥2,339.63 |
10 | ¥445.64500 | ¥4,456.45 |
25 | ¥415.93840 | ¥10,398.46 |
50 | ¥408.51160 | ¥20,425.58 |
100 | ¥395.14120 | ¥39,514.12 |