FCS8-30-01-L-S-A-TR | |
---|---|
DigiKey Part Number | SAM13848TR-ND - Tape & Reel (TR) SAM13848CT-ND - Cut Tape (CT) SAM13848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS8-30-01-L-S-A-TR |
Description | CONN MULTI-PURP RCPT 30P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FCS8-30-01-L-S-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥52.00100 | ¥520.01 |
25 | ¥49.12400 | ¥1,228.10 |
50 | ¥47.92720 | ¥2,396.36 |
100 | ¥45.53080 | ¥4,553.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥40.73813 | ¥15,276.80 |
750 | ¥35.94537 | ¥26,959.03 |
1,125 | ¥33.54906 | ¥37,742.69 |
1,875 | ¥32.83011 | ¥61,556.46 |