SP3223ECY-L | |
---|---|
DigiKey Part Number | 1016-1087-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3223ECY-L |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223ECY-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19400 | ¥131.94 |
74 | ¥12.44973 | ¥921.28 |
148 | ¥10.60757 | ¥1,569.92 |
296 | ¥9.95993 | ¥2,948.14 |
518 | ¥8.71506 | ¥4,514.40 |
1,036 | ¥7.22103 | ¥7,480.99 |
2,516 | ¥6.72302 | ¥16,915.12 |
5,032 | ¥6.47402 | ¥32,577.27 |