ISL1219IUZ | |
---|---|
DigiKey Part Number | ISL1219IUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL1219IUZ |
Description | IC RTC EVENT REC I2C 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder 2B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL1219IUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
10 | ¥31.25900 | ¥312.59 |
25 | ¥27.26840 | ¥681.71 |
100 | ¥22.79600 | ¥2,279.60 |
250 | ¥20.62396 | ¥5,155.99 |
500 | ¥19.29998 | ¥9,649.99 |
1,000 | ¥18.20025 | ¥18,200.25 |
2,500 | ¥17.02773 | ¥42,569.32 |
5,000 | ¥16.57737 | ¥82,886.85 |