SP232EEN-L | |
---|---|
DigiKey Part Number | 1016-1029-5-ND |
Manufacturer | |
Manufacturer Product Number | SP232EEN-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232EEN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 240kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.53700 | ¥75.37 |
49 | ¥7.15082 | ¥350.39 |
147 | ¥5.87422 | ¥863.51 |
294 | ¥5.49078 | ¥1,614.29 |
539 | ¥4.85247 | ¥2,615.48 |
1,029 | ¥3.83085 | ¥3,941.94 |
2,548 | ¥3.57546 | ¥9,110.27 |
5,047 | ¥3.39670 | ¥17,143.14 |