HG-501D-00-K | |
---|---|
DigiKey Part Number | 133-HG-501D-00-K-ND |
Manufacturer | |
Manufacturer Product Number | HG-501D-00-K |
Description | HEAT GUN KIT 1200F 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 1200°F (649°C) 1740W Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun Kit | |
Accessory Type | - | |
Temperature Range | 1200°F (649°C) | |
Voltage | 120V | |
Current | 14.5 A | |
Power - Rated | 1740W | |
Includes | Heat Gun, Reducer Attachment, Shrink Tubing Reflector, Spreader Attachments | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.50" (38.10mm) | |
Air Flow | 27.0 CFM | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,866.17000 | ¥1,866.17 |
5 | ¥1,805.97600 | ¥9,029.88 |
10 | ¥1,745.77400 | ¥17,457.74 |
25 | ¥1,685.57800 | ¥42,139.45 |