HDE-013 | |
---|---|
DigiKey Part Number | HDE-013-ND |
Manufacturer | |
Manufacturer Product Number | HDE-013 |
Description | HANDLE KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Kit Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Handle Kit | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG-201A, HG-202A, HG-301A, HG-302A, HG-501x, HG-502A, HG-751x, HG-752A | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.96000 | ¥129.96 |
5 | ¥123.08000 | ¥615.40 |
10 | ¥112.83400 | ¥1,128.34 |
25 | ¥109.41120 | ¥2,735.28 |