11543 | |
---|---|
DigiKey Part Number | MA1048-ND |
Manufacturer | |
Manufacturer Product Number | 11543 |
Description | BUTT SPLICE CONN 18-20AWG 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Solder 18-20 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Solder | |
Wire Gauge | 18-20 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥695.62000 | ¥695.62 |
10 | ¥638.36200 | ¥6,383.62 |
25 | ¥613.80760 | ¥15,345.19 |
50 | ¥593.34720 | ¥29,667.36 |
100 | ¥560.61140 | ¥56,061.14 |