0FHM0002SXJ

DigiKey Part Number
0FHM0002SXJ-ND
Manufacturer
Manufacturer Product Number
0FHM0002SXJ
Description
FUSE HLDR BLADE 32V 20A IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.72000¥57.72
5¥55.76800¥278.84
10¥53.77900¥537.79
50¥41.82420¥2,091.21
100¥34.85410¥3,485.41
300¥33.85837¥10,157.51
500¥28.87914¥14,439.57
1,000¥27.38531¥27,385.31
Manufacturers Standard Package