NN7776GN | |
---|---|
DigiKey Part Number | NN7776GN-ND |
Manufacturer | |
Manufacturer Product Number | NN7776GN |
Description | PLIER 6 EXTRA LONG NDL NN7776G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Smooth 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Needle Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Soft Grips | |
Length | 6.00" (152.4mm) | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.67000 | ¥344.67 |