MS570-10C | |
---|---|
DigiKey Part Number | 2333-MS570-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS570-10C |
Description | RF SHIELD 1.244X2.268" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.244" (31.60mm) X 2.268" (57.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS570-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 2.268" (57.60mm) | |
Width - Overall | 1.244" (31.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
21 | ¥13.65000 | ¥286.65 |
42 | ¥12.87881 | ¥540.91 |
84 | ¥10.97321 | ¥921.75 |
231 | ¥10.30294 | ¥2,379.98 |
441 | ¥9.01512 | ¥3,975.67 |
945 | ¥7.46967 | ¥7,058.84 |
2,415 | ¥6.95453 | ¥16,795.19 |
4,914 | ¥6.69696 | ¥32,908.86 |