MS570-10F | |
---|---|
DigiKey Part Number | 2333-MS570-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS570-10F |
Description | RF SHIELD 1.220"X2.244" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.220" (31.00mm) X 2.244" (57.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS570-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.244" (57.00mm) | |
Width - Overall | 1.220" (31.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
21 | ¥14.78810 | ¥310.55 |
42 | ¥13.95214 | ¥585.99 |
84 | ¥11.88750 | ¥998.55 |
231 | ¥11.16199 | ¥2,578.42 |
441 | ¥9.76676 | ¥4,307.14 |
945 | ¥8.09253 | ¥7,647.44 |
2,415 | ¥7.53440 | ¥18,195.58 |
4,914 | ¥7.25536 | ¥35,652.84 |