MS466-10S | |
---|---|
DigiKey Part Number | 2333-MS466-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS466-10S |
Description | RF SHIELD 0.681"X1.835" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.681" (17.30mm) X 1.835" (46.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS466-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.835" (46.60mm) | |
Width - Overall | 0.681" (17.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.54400 | ¥85.44 |
45 | ¥8.11200 | ¥365.04 |
90 | ¥6.66400 | ¥599.76 |
270 | ¥6.22889 | ¥1,681.80 |
450 | ¥5.50462 | ¥2,477.08 |
945 | ¥5.10073 | ¥4,820.19 |