61083-144402LF | |
---|---|
DigiKey Part Number | 609-1713-2-ND - Tape & Reel (TR) 609-1713-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-144402LF |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-144402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.37000 | ¥75.37 |
10 | ¥67.81300 | ¥678.13 |
25 | ¥63.88200 | ¥1,597.05 |
50 | ¥62.24500 | ¥3,112.25 |
100 | ¥60.60720 | ¥6,060.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥54.05480 | ¥21,621.92 |
800 | ¥47.50265 | ¥38,002.12 |
1,200 | ¥44.88184 | ¥53,858.21 |