MS374-10C | |
---|---|
DigiKey Part Number | 2333-MS374-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS374-10C |
Description | RF SHIELD 0.957X1.488" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.957" (24.30mm) X 1.488" (37.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS374-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.488" (37.80mm) | |
Width - Overall | 0.957" (24.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
45 | ¥10.57689 | ¥475.96 |
90 | ¥8.68878 | ¥781.99 |
270 | ¥8.12207 | ¥2,192.96 |
450 | ¥7.17773 | ¥3,229.98 |
945 | ¥5.66669 | ¥5,355.02 |
2,430 | ¥5.28888 | ¥12,851.98 |
4,905 | ¥5.02443 | ¥24,644.83 |