MS263-10F | |
---|---|
DigiKey Part Number | 2333-MS263-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS263-10F |
Description | RF SHIELD 0.661"X1.035" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.661" (16.80mm) X 1.035" (26.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS263-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.177" (4.50mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 0.661" (16.80mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.83800 | ¥78.38 |
64 | ¥7.43594 | ¥475.90 |
128 | ¥6.10828 | ¥781.86 |
256 | ¥5.70977 | ¥1,461.70 |
448 | ¥5.04589 | ¥2,260.56 |
960 | ¥4.67567 | ¥4,488.64 |