MS544-10F | |
---|---|
DigiKey Part Number | 2333-MS544-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS544-10F |
Description | RF SHIELD 0.941"X2.142" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.941" (23.90mm) X 2.142" (54.40mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS544-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 2.142" (54.40mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
24 | ¥12.45083 | ¥298.82 |
96 | ¥10.60708 | ¥1,018.28 |
240 | ¥9.95988 | ¥2,390.37 |
456 | ¥8.71504 | ¥3,974.06 |
960 | ¥7.22099 | ¥6,932.15 |
2,400 | ¥6.72301 | ¥16,135.22 |
4,920 | ¥6.47402 | ¥31,852.18 |