MTRS0013C | |
---|---|
DigiKey Part Number | 1125-1470-ND |
Manufacturer | |
Manufacturer Product Number | MTRS0013C |
Description | SENSOR REFLECTVE SWIR 1300NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.020" ~ 0.059" (0.50mm ~ 1.50mm) | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Photodiode | |
Response Time | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.94000 | ¥262.94 |
10 | ¥241.11200 | ¥2,411.12 |