MTE8560P-C | |
---|---|
DigiKey Part Number | 1125-1391-ND |
Manufacturer | |
Manufacturer Product Number | MTE8560P-C |
Description | EMITTER IR 850NM TO-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 6° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.13000 | ¥57.13 |
10 | ¥41.43500 | ¥414.35 |
100 | ¥34.24030 | ¥3,424.03 |
500 | ¥29.98736 | ¥14,993.68 |
1,000 | ¥28.35173 | ¥28,351.73 |
2,000 | ¥27.69748 | ¥55,394.96 |