LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,448 In Stock | 1 : ¥12.75000 Bulk | Bulk | Active | Infrared (IR) | 100mA | 300mW/sr @ 100mA | 850nm | 1.65V | 6° | Top View | -40°C ~ 85°C (TA) | Through Hole | T 1 3/4 | |||
184 In Stock | 1 : ¥58.91000 Bulk | - | Bulk | Active | Visible | 50mA | - | 660nm | 1.8V | 8° | Top View | -20°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | ||
623 In Stock | 1 : ¥107.20000 Bulk | Bulk | Active | Infrared (IR) | 80mA | - | 855nm | 2V | 4° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can | |||
14 In Stock | 1 : ¥153.19000 Bulk | Bulk | Active | Infrared (IR) | 100mA | - | 850nm | 1.7V | 5° | Top View | -30°C ~ 100°C (TA) | Through Hole | TO-18-2 Metal Can |