MTE2162N-UR | |
---|---|
DigiKey Part Number | 1125-MTE2162N-UR-ND |
Manufacturer | |
Manufacturer Product Number | MTE2162N-UR |
Description | 630NM TO-18 METAL CAN DOMED LENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 630nm 2.2V 50mA 14° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 14° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |
10 | ¥42.01100 | ¥420.11 |
100 | ¥34.40880 | ¥3,440.88 |
500 | ¥29.00722 | ¥14,503.61 |
1,000 | ¥26.60668 | ¥26,606.68 |
2,000 | ¥25.50642 | ¥51,012.84 |