MTE4600P-C | |
---|---|
DigiKey Part Number | 1125-1388-ND |
Manufacturer | |
Manufacturer Product Number | MTE4600P-C |
Description | EMITTER VISIBLE 450NM TO18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 447nm 2.8V 150mA 10° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 447nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
10 | ¥115.54300 | ¥1,155.43 |
100 | ¥97.05660 | ¥9,705.66 |
500 | ¥89.13396 | ¥44,566.98 |
1,000 | ¥84.18206 | ¥84,182.06 |