ZW42207TC | |
---|---|
DigiKey Part Number | 4616-ZW42207TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW42207TC |
Description | FERRITE CORE TOROID 7.4UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 0.908" (23.07mm) Diameter 0.342" (8.69mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.908" (23.07mm) | |
Inductance Factor (Al) | 7.4 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 54.1 | |
Effective Area (Ae) mm² | 32.5 | |
Effective Magnetic Volume (Ve) mm³ | 1740.0 | |
Finish | Epoxy | |
Height | 0.342" (8.69mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.66700 | ¥126.67 |
420 | ¥7.59888 | ¥3,191.53 |
1,260 | ¥6.50963 | ¥8,202.13 |
5,040 | ¥6.33234 | ¥31,914.99 |