ZW42206TC | |
---|---|
DigiKey Part Number | 4616-ZW42206TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW42206TC |
Description | FERRITE CORE TOROID 6.04UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 0.908" (23.07mm) Diameter 0.276" (7.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.908" (23.07mm) | |
Inductance Factor (Al) | 6.04 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 54.2 | |
Effective Area (Ae) mm² | 25.7 | |
Effective Magnetic Volume (Ve) mm³ | 1393.0 | |
Finish | Epoxy | |
Height | 0.276" (7.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.59600 | ¥115.96 |
100 | ¥7.41820 | ¥741.82 |
1,596 | ¥5.95799 | ¥9,508.95 |
6,384 | ¥5.79570 | ¥36,999.75 |