ZW42915TC | |
---|---|
DigiKey Part Number | 4616-ZW42915TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW42915TC |
Description | FERRITE CORE TOROID 12.894UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.142" (29.00mm) | |
Inductance Factor (Al) | 12.894 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 74.9 | |
Effective Magnetic Volume (Ve) mm³ | 5481.0 | |
Finish | Epoxy | |
Height | 0.598" (15.20mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥9.63360 | ¥240.84 |
50 | ¥9.12700 | ¥456.35 |
225 | ¥8.92627 | ¥2,008.41 |