ZF42508TC | |
---|---|
DigiKey Part Number | 4616-ZF42508TC-ND |
Manufacturer | |
Manufacturer Product Number | ZF42508TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy F Ferrite Core Toroid Type Length Width 1.035" (26.29mm) Diameter 0.419" (10.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | F | |
Diameter | 1.035" (26.29mm) | |
Inductance Factor (Al) | 2.9 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Effective Length (le) mm | 61.5 | |
Effective Area (Ae) mm² | 48.0 | |
Effective Magnetic Volume (Ve) mm³ | 2921.0 | |
Finish | Epoxy | |
Height | 0.419" (10.65mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.02100 | ¥120.21 |
100 | ¥7.69360 | ¥769.36 |
1,320 | ¥6.17864 | ¥8,155.80 |
5,280 | ¥6.01036 | ¥31,734.70 |