MSK-101-MM | |
---|---|
DigiKey Part Number | 735-MSK-101-MM-ND |
Manufacturer | |
Manufacturer Product Number | MSK-101-MM |
Description | MOTION SENSOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Relay Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 12V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | - | |
Operating Temperature | -40°C ~ 70°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,421.48000 | ¥3,421.48 |
10 | ¥3,309.54100 | ¥33,095.41 |