MX29LV640ETXEI-70G | |
---|---|
DigiKey Part Number | 1092-1037-ND |
Manufacturer | |
Manufacturer Product Number | MX29LV640ETXEI-70G |
Description | IC FLASH 64MBIT PARALLEL 48LFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-LFBGA, CSP (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-LFBGA, CSP (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥39.24300 | ¥392.43 |
25 | ¥37.42680 | ¥935.67 |
40 | ¥36.52750 | ¥1,461.10 |
80 | ¥35.23950 | ¥2,819.16 |
230 | ¥33.36213 | ¥7,673.29 |
440 | ¥32.25689 | ¥14,193.03 |
945 | ¥30.99917 | ¥29,294.22 |