MX25U1633FZUJ | |
---|---|
DigiKey Part Number | 1092-MX25U1633FZUJCT-ND - Cut Tape (CT) 1092-MX25U1633FZUJDKR-ND - Digi-Reel® 1092-MX25U1633FZUJTR-ND |
Manufacturer | |
Manufacturer Product Number | MX25U1633FZUJ |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8 ns 8-USON (2x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 3.6ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.71880 | ¥167.97 |
50 | ¥6.48420 | ¥324.21 |
100 | ¥6.25670 | ¥625.67 |
250 | ¥5.96720 | ¥1,491.80 |
500 | ¥5.75720 | ¥2,878.60 |
1,000 | ¥5.55426 | ¥5,554.26 |
5,000 | ¥5.10904 | ¥25,545.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥4.88140 | ¥58,576.80 |