MAX98304DEWL+T | |
---|---|
DigiKey Part Number | MAX98304DEWL+TTR-ND - Tape & Reel (TR) MAX98304DEWL+TCT-ND - Cut Tape (CT) MAX98304DEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98304DEWL+T |
Description | IC AMP CLASS D MONO 3.2W 9WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP (.96x.96) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98304DEWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLP (.96x.96) | |
Package / Case | 9-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.19480 | ¥279.87 |
100 | ¥9.53730 | ¥953.73 |
250 | ¥8.95524 | ¥2,238.81 |
500 | ¥7.83576 | ¥3,917.88 |
1,000 | ¥6.49256 | ¥6,492.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.54162 | ¥13,854.05 |