MX25L12845GM2I-08G | |
---|---|
DigiKey Part Number | MX25L12845GM2I-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L12845GM2I-08G |
Description | IC FLASH 128MBIT SPI 120MHZ 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 120 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,608 | ¥12.23482 | ¥252,135.17 |