MAAM-011326-TR1000 | |
---|---|
DigiKey Part Number | 1465-MAAM-011326-TR1000TR-ND - Tape & Reel (TR) 1465-MAAM-011326-TR1000CT-ND - Cut Tape (CT) 1465-MAAM-011326-TR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011326-TR1000 |
Description | IC RF AMP GPS 500MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 6GHz | |
P1dB | 20dBm | |
Gain | 20dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.96000 | ¥162.96 |
10 | ¥147.46500 | ¥1,474.65 |
25 | ¥135.82320 | ¥3,395.58 |
100 | ¥124.17990 | ¥12,417.99 |
250 | ¥116.41832 | ¥29,104.58 |
500 | ¥108.65710 | ¥54,328.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥96.05471 | ¥96,054.71 |