IS31LT3360-SDLS3-TR | |
---|---|
DigiKey Part Number | 2521-IS31LT3360-SDLS3-TR-ND - Tape & Reel (TR) 2521-IS31LT3360-SDLS3-TRCT-ND - Cut Tape (CT) 2521-IS31LT3360-SDLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3360-SDLS3-TR |
Description | IC LED DRV RGLTR PWM SOT89-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A (Switch) SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58800 | ¥65.88 |
25 | ¥6.25000 | ¥156.25 |
100 | ¥5.13470 | ¥513.47 |
250 | ¥4.79980 | ¥1,199.95 |
500 | ¥4.24160 | ¥2,120.80 |
1,000 | ¥3.34863 | ¥3,348.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.12539 | ¥7,813.47 |
5,000 | ¥2.96912 | ¥14,845.60 |
12,500 | ¥2.85750 | ¥35,718.75 |
25,000 | ¥2.76820 | ¥69,205.00 |