CBT-90-W65S-C11-NB100 | |
---|---|
DigiKey Part Number | 1214-1176-ND |
Manufacturer | |
Manufacturer Product Number | CBT-90-W65S-C11-NB100 |
Description | LED MOD CBT-90 CL WH RECT 6500K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-90 White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CBT-90-W65S-C11-NB100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 9A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 18A | |
CRI (Color Rendering Index) | 70 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 26.75mm W | |
Height | 4.08mm | |
Light Emitting Surface (LES) | 3.00mm L x 3.00mm W | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥783.01000 | ¥783.01 |
50 | ¥732.44880 | ¥36,622.44 |
100 | ¥671.18850 | ¥67,118.85 |