LXZ1-4080-5 | |
---|---|
DigiKey Part Number | 1416-1145-2-ND - Tape & Reel (TR) 1416-1145-1-ND - Cut Tape (CT) 1416-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-4080-5 |
Description | LED LUXEON NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z White, Neutral 4000K 5-Step MacAdam Ellipse 2.8V 500mA 120° 0705 (1713 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 130lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.75222 | ¥17,504.44 |
6,000 | ¥8.55023 | ¥51,301.38 |
10,000 | ¥8.41558 | ¥84,155.80 |