L1F3-U380100004001 | |
---|---|
DigiKey Part Number | L1F3-U380100004001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1F3-U380100004001 |
Description | LED UV U2 380NM 400MW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm ~ 390nm 3.2V 1A 140° 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥26.99668 | ¥269,966.80 |