SSL-LX3059SISUGW | |
---|---|
DigiKey Part Number | 67-2255-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3059SISUGW |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm Green, 636nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.03mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥6.95400 | ¥69.54 |
100 | ¥5.35240 | ¥535.24 |
500 | ¥5.32380 | ¥2,661.90 |