HLMP-4000 | |
---|---|
DigiKey Part Number | 516-1287-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-4000 |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 1.9V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-4000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.9V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm Green, 635nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.37000 | ¥43.70 |
100 | ¥2.86320 | ¥286.32 |
1,000 | ¥2.26030 | ¥2,260.30 |
2,000 | ¥2.10962 | ¥4,219.24 |
6,000 | ¥2.03430 | ¥12,205.80 |
10,000 | ¥2.00415 | ¥20,041.50 |
26,000 | ¥1.95895 | ¥50,932.70 |