SSL-LX2573GD | |
---|---|
DigiKey Part Number | 67-1046-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX2573GD |
Description | LED GREEN DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.26410 | ¥126.41 |
1,000 | ¥0.98912 | ¥989.12 |
2,000 | ¥0.90670 | ¥1,813.40 |
5,000 | ¥0.82428 | ¥4,121.40 |
10,000 | ¥0.76933 | ¥7,693.30 |
25,000 | ¥0.74185 | ¥18,546.25 |