SSL-LX2573AD | |
---|---|
DigiKey Part Number | 67-1045-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX2573AD |
Description | LED AMBER DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.63200 | ¥16.32 |
100 | ¥1.08900 | ¥108.90 |
500 | ¥0.75320 | ¥376.60 |
1,000 | ¥0.62773 | ¥627.73 |
2,000 | ¥0.56495 | ¥1,129.90 |
5,000 | ¥0.55258 | ¥2,762.90 |