LPA-C011302S-2 | |
---|---|
DigiKey Part Number | 67-2317-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C011302S-2 |
Description | 2.6MM ROUND LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥6.54600 | ¥65.46 |
100 | ¥4.84480 | ¥484.48 |
1,000 | ¥3.66632 | ¥3,666.32 |
5,000 | ¥3.40443 | ¥17,022.15 |
10,000 | ¥3.32588 | ¥33,258.80 |