Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 1mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥4.45500 | ¥44.55 |
500 | ¥2.92016 | ¥1,460.08 |
1,000 | ¥2.30536 | ¥2,305.36 |
5,000 | ¥2.07486 | ¥10,374.30 |
10,000 | ¥2.04413 | ¥20,441.30 |