Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.01300 | ¥40.13 |
100 | ¥2.62690 | ¥262.69 |
1,000 | ¥2.07362 | ¥2,073.62 |
2,000 | ¥1.93535 | ¥3,870.70 |
5,000 | ¥1.86622 | ¥9,331.10 |
10,000 | ¥1.83857 | ¥18,385.70 |
25,000 | ¥1.79710 | ¥44,927.50 |