USP10997 | |
---|---|
DigiKey Part Number | 615-1089-ND |
Manufacturer | |
Manufacturer Product Number | USP10997 |
Description | THERMISTOR NTC 10KOHM PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 6.00" (152.4mm) | |
Mounting Type | Threaded | |
Package / Case | Cylindrical Probe, Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.35000 | ¥115.35 |
10 | ¥91.34200 | ¥913.42 |
25 | ¥86.53480 | ¥2,163.37 |
100 | ¥74.51710 | ¥7,451.71 |
500 | ¥69.70928 | ¥34,854.64 |
1,000 | ¥66.10362 | ¥66,103.62 |