SZ1SMA33AT3G | |
---|---|
DigiKey Part Number | F11520TR-ND - Tape & Reel (TR) F11520CT-ND - Cut Tape (CT) F11520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA33AT3G |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 375pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05600 | ¥40.56 |
100 | ¥2.81760 | ¥281.76 |
500 | ¥2.19974 | ¥1,099.87 |
1,000 | ¥1.78793 | ¥1,787.93 |
2,000 | ¥1.59829 | ¥3,196.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.51704 | ¥7,585.20 |
10,000 | ¥1.40867 | ¥14,086.70 |
25,000 | ¥1.37617 | ¥34,404.25 |
50,000 | ¥1.33282 | ¥66,641.00 |