SP3422-04UTG | |
---|---|
DigiKey Part Number | F10383TR-ND - Tape & Reel (TR) F10383CT-ND - Cut Tape (CT) F10383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3422-04UTG |
Description | TVS DIODE 5VWM 16.7VC 5DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 5-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SP3422-04UTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 16.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.99170 | ¥99.17 |
500 | ¥0.91802 | ¥459.01 |
1,000 | ¥0.64652 | ¥646.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64652 | ¥1,939.56 |