SP0504BAJTG | |
---|---|
DigiKey Part Number | F3159TR-ND - Tape & Reel (TR) F3159CT-ND - Cut Tape (CT) F3159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0504BAJTG |
Description | TVS DIODE 5.5VWM 8.5VC SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP0504BAJTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.55100 | ¥65.51 |
100 | ¥5.09660 | ¥509.66 |
500 | ¥4.31968 | ¥2,159.84 |
1,000 | ¥3.51880 | ¥3,518.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31257 | ¥9,937.71 |
6,000 | ¥3.15482 | ¥18,928.92 |
9,000 | ¥3.00921 | ¥27,082.89 |