RGEF1200 | |
---|---|
DigiKey Part Number | RGEF1200HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF1200 |
Description | PTC RESET FUSE 16V 12A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 12 A | |
Current - Trip (It) | 20.4 A | |
Current - Max | 100 A | |
Time to Trip | 7.5 s | |
Resistance - Initial (Ri) (Min) | 3.3 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.670" L x 0.520" W (16.95mm x 2.90mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
5 | ¥7.93000 | ¥39.65 |
10 | ¥7.42200 | ¥74.22 |
50 | ¥6.14420 | ¥307.21 |
100 | ¥5.12050 | ¥512.05 |
250 | ¥4.99256 | ¥1,248.14 |
500 | ¥4.22444 | ¥2,112.22 |
1,000 | ¥3.71239 | ¥3,712.39 |
5,000 | ¥3.51688 | ¥17,584.40 |