RXEF375 | |
---|---|
DigiKey Part Number | RXEF375HF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF375 |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RXEF375 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.071" Dia x 0.118" T (27.20mm x 3.00mm) | |
Height - Seated (Max) | 1.252" (31.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
5 | ¥7.24200 | ¥36.21 |
10 | ¥6.77300 | ¥67.73 |
50 | ¥5.60720 | ¥280.36 |
100 | ¥4.67220 | ¥467.22 |
250 | ¥4.55544 | ¥1,138.86 |
500 | ¥3.85466 | ¥1,927.33 |
1,000 | ¥3.38745 | ¥3,387.45 |
5,000 | ¥3.20902 | ¥16,045.10 |